Manufacturer Part #
2N7002PW,115
2N7002PW Series N-Channel 60 V 1.6 Ohm 260 mW 0.8 nC SMT TrenchMOS FET - SOT-323
Product Specification Section
Nexperia 2N7002PW,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 2N7002PW,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 1.6Ω |
Rated Power Dissipation: | 260|mW |
Qg Gate Charge: | 0.8nC |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0222
9,000
$0.0217
15,000
$0.0214
45,000
$0.0209
75,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount