text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002PW,115

2N7002PW Series N-Channel 60 V 1.6 Ohm 260 mW 0.8 nC SMT TrenchMOS FET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2324
Product Specification Section
Nexperia 2N7002PW,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 260|mW
Qg Gate Charge: 0.8nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.60
USD
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
15,000
$0.0223
30,000
$0.022
60,000+
$0.0214