text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002DWH6327XTSA1

Dual N-Channel 60 V 3 Ohm 0.4 nC OptiMOS™ Small Signal Mosfet - SOT-363

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Infineon 2N7002DWH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 500|mW
Qg Gate Charge: 0.4nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,832,000
USA:
921,000
Germany (Online Only):
1,911,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
3,000
$0.035
9,000
$0.0341
12,000
$0.0339
30,000
$0.0332
45,000+
$0.0325
Product Variant Information section