2N7002DWH6327XTSA1 in Reel by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002DWH6327XTSA1

Dual N-Channel 60 V 3 Ohm 0.4 nC OptiMOS™ Small Signal Mosfet - SOT-363

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Infineon 2N7002DWH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 500|mW
Qg Gate Charge: 0.4nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$484.50
USD
Quantity
Unit Price
3,000
$0.0333
9,000
$0.0325
12,000
$0.0323
30,000
$0.0316
45,000+
$0.0309
Product Variant Information section