
Manufacturer Part #
2N4352
2N4352 Series 25 V 30 mA P-Ch MOSFET General Purpose Amplifier/Switch - TO-72
Product Specification Section
Calogic 2N4352 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 2N4352 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-Source On Resistance-Max: | 600Ω |
Rated Power Dissipation: | 300|mW |
Package Style: | TO-72 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.41
10
$5.34
30
$5.29
75
$5.26
200+
$5.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-72
Mounting Method:
Through Hole