text.skipToContent text.skipToNavigation

Manufacturer Part #

U406

U406 Series 50 V 10 mA Dual N-Channel JFET Switch - TO-71

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic U406 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Gate-Source Voltage-Max [Vgss]: 50V
Drain Current: 10mA
Drain-to-Source Voltage [Vdss]: 15V
Package Style:  TO-71
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$4,440.00
USD
Quantity
Unit Price
500+
$8.88
Product Variant Information section