text.skipToContent text.skipToNavigation

Manufacturer Part #

U310

U310 Series -25 V 24 mA Through Hole High Frequency N-Channel JFET - TO-52

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic U310 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 60mA
Configuration: Single
Power Dissipation: 0.5W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Package Style:  TO-52
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
Total
$3,940.00
USD
Quantity
Unit Price
1
$8.28
5
$8.17
20
$8.07
50
$8.01
125+
$7.88
Product Variant Information section