Manufacturer Part #
SST440LF
SST440 Series 25 V 50 mA N-Channel JFET Monolithic Dual - SOIC-8
Product Specification Section
Calogic SST440LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SST440LF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 50mA |
Drain-to-Source Voltage [Vdss]: | 10V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
97
$3.10
194
$3.07
291
$3.06
388
$3.04
485+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount