Manufacturer Part #
SST174-LF
SST174 Series 30 V 50 mA Surface Mount P-Channel JFET Switch - SOT-23-3
Product Specification Section
Calogic SST174-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SST174-LF - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 135mA |
Configuration: | Single |
Drain-Source On Resistance-Max: | 85Ω |
Power Dissipation: | 0.35W |
Operating Temp Range: | -55°C to +135°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The SST174 is a part of SST174 series 30V 50mA Leaded Plastic P-Channel JFET Available in a SOT-23 Package. It has an Operating Temperature ranging between -55 °C to +135 °C.
Product Features:
- Low Insertion Loss
- No Offset or Error Generated By Closed Switch
- Purely Resistive
- High Isolation Resistance From Driver
- Short Sample and Hold Aperture Time
- Fast Switching
- Power Dissipation 350 mW
Applications:
- Analog Switches
- Choppers
- Commutators
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount