text.skipToContent text.skipToNavigation

Manufacturer Part #

SST110-LF

SST110 Series -25 V 50 mA Surface Mount N-Channel JFET Switch - SOT-23-3

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Calogic SST110-LF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Web Price
2,500+
$0.585
Product Variant Information section