text.skipToContent text.skipToNavigation

Manufacturer Part #

J113

J113 Series 35 V 2 mA Through Hole N-Channel Switch - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi J113 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Drain Current: 2mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The J113 is a N-channel switch, designed for low level analog switching application.

Features:

  • Analog switching
  • Sample and hold circuit
  • Chopper stabilized amplifiers
  • Sourced from Process 51

Specifications:

  • Drain-Gate Voltage:35 V
  • Gate-Source Voltage:- 35 V
  • Forward Gate Current: 50 mA
  • Operating Temperature Range: -55°C to 150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$778.00
USD
Quantity
Unit Price
1
$0.0899
300
$0.0874
1,000
$0.0848
3,000
$0.0825
10,000+
$0.0778
Product Variant Information section