Manufacturer Part #
J113
J113 Series 35 V 2 mA Through Hole N-Channel Switch - TO-92
Product Specification Section
onsemi J113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi J113 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 35V |
Drain Current: | 2mA |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The J113 is a N-channel switch, designed for low level analog switching application.
Features:
- Analog switching
- Sample and hold circuit
- Chopper stabilized amplifiers
- Sourced from Process 51
Specifications:
- Drain-Gate Voltage:35 V
- Gate-Source Voltage:- 35 V
- Forward Gate Current: 50 mA
- Operating Temperature Range: -55°C to 150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.0899
300
$0.0874
1,000
$0.0848
3,000
$0.0825
10,000+
$0.0778
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box
Package Style:
TO-92
Mounting Method:
Through Hole