text.skipToContent text.skipToNavigation

Manufacturer Part #

J109

J109 Series 25 V 40 mA Through Hole N-Channel Switch - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi J109 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: 40mA
Drain-to-Source Voltage [Vdss]: 25V
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,160.00
USD
Quantity
Unit Price
1
$0.128
200
$0.126
750
$0.123
2,000
$0.121
7,500+
$0.116
Product Variant Information section