Manufacturer Part #
J109
J109 Series 25 V 40 mA Through Hole N-Channel Switch - TO-92-3
Product Specification Section
onsemi J109 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi J109 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -25V |
Drain Current: | 40mA |
Drain-to-Source Voltage [Vdss]: | 25V |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.128
200
$0.126
750
$0.123
2,000
$0.121
7,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box
Package Style:
TO-92
Mounting Method:
Through Hole