Manufacturer Part #
J108-LF
J108 Series 10 V 80 mA Through Hole N-Channel JFET Switch - TO-92
Product Specification Section
Calogic J108-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic J108-LF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -25V |
Drain Current: | 80mA |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole