2N5912 in Bag by Calogic | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5912

Transistors

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N5912 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 40mA
Configuration: Dual
Power Dissipation: 0.5W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 7
Package Style:  TO-78
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$4,835.00
USD
Quantity
Unit Price
500+
$9.67
Product Variant Information section