
Manufacturer Part #
2N5434
25 V 400 mA 300 mW 10 Ohm Rds N-Channel JFET Switch - TO-52
Product Specification Section
Calogic 2N5434 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 2N5434 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 400mA |
Drain-to-Source Voltage [Vdss]: | 0.07V |
Package Style: | TO-52 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,055
USA:
1,055
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$5.99
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-52
Mounting Method:
Through Hole