
Manufacturer Part #
2N5432
JFET Transistor, N-Channel, TO-52
Product Specification Section
Calogic 2N5432 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 2N5432 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -25V |
Drain Current: | 200pA |
Drain-to-Source Voltage [Vdss]: | 50V |
Configuration: | Single |
Drain-Source On Resistance-Max: | 5Ω |
Power Dissipation: | 300mW |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +200°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-52 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.26
10
$6.18
30
$6.13
75
$6.08
200+
$5.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-52
Mounting Method:
Through Hole