2N5116 in Bag by Calogic | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5116

2N5116 Series 30 V 50 mA Through Hole P-Channel JFETs - TO-206AA

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N5116 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5mA
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$6,310.00
USD
Quantity
Unit Price
1,000+
$6.31
Product Variant Information section