text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5114

30V P-Channel JFET TO-18

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N5114 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: -15mA
Drain-to-Source Voltage [Vdss]: -15V
Configuration: Single
Drain-Source On Resistance-Max: 75Ω
Power Dissipation: 500mW
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +200°C
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$5,940.00
USD
Quantity
Unit Price
1,000+
$5.94
Product Variant Information section