2N4856 in Bag by Calogic | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4856

2N4856 Series -40 V 50 mA Through Hole N-Channel JFET Switch - TO-18

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N4856 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 500pA
Drain-to-Source Voltage [Vdss]: 15V
Configuration: Single
Drain-Source On Resistance-Max: 25Ω
Power Dissipation: 1.8W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$6,640.00
USD
Quantity
Unit Price
50
$6.77
100
$6.73
150
$6.71
200
$6.69
250+
$6.64
Product Variant Information section