2N4416A in Bag by Calogic | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4416A

JFET - TO-72

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N4416A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Configuration: Single
Power Dissipation: 0.3W
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$3,240.00
USD
Quantity
Unit Price
500+
$6.48
Product Variant Information section