Manufacturer Part #
2N4392
N-Channel JFET Switch, rds(on)<300 Ohms, ID(OFF)<100pA
Product Specification Section
Calogic 2N4392 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 2N4392 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -40V |
Configuration: | Single |
Drain-Source On Resistance-Max: | 60Ω |
Power Dissipation: | 1.8W |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$7.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
TO-18
Mounting Method:
Through Hole