text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4391

2N4391 Series N-Channel 40 V 150 mA Through Hole JFET Transistor - TO-18

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N4391 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 150mA
Drain-to-Source Voltage [Vdss]: 40V
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$3,815.00
USD
Quantity
Unit Price
500+
$7.63
Product Variant Information section