
Manufacturer Part #
2N4220
2N4220 Series 30 V 10 A N-Channel JFET General Purpose Amplifier - TO-72
Product Specification Section
Calogic 2N4220 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 2N4220 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -30V |
Drain Current: | 0.5mA |
Package Style: | TO-72 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$7.51
5
$7.41
25
$7.31
50
$7.27
150+
$7.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
TO-72
Mounting Method:
Through Hole