
Manufacturer Part #
2N4119A
2N4119 Series 20 Vgs 50 mA N-Channel JFET General Purpose Amplifier - TO-72
Product Specification Section
Calogic 2N4119A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic 2N4119A - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 40V |
Drain Current: | 50mA |
Drain-to-Source Voltage [Vdss]: | 10V |
Package Style: | TO-72 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.17
10
$6.10
30
$6.04
75
$6.00
200+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-72
Mounting Method:
Through Hole