2N4118A in Bag by Calogic | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4118A

General Purpose Amplifier - TO-72 4LD can package

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N4118A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 1nA
Drain-to-Source Voltage [Vdss]: 10V
Configuration: Single
Power Dissipation: 300mW
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$3,030.00
USD
Quantity
Unit Price
500+
$6.06
Product Variant Information section