Manufacturer Part #
STGW40H60DLFB
IGBT Transistors 600V 40A trench gate field-stop IGBT
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STGW40H60DLFB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGW40H60DLFB - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 80A |
Power Dissipation-Tot: | 283W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 160A |
Collector - Emitter Saturation Voltage: | 1.6V |
Turn-off Delay Time: | 142ns |
Qg Gate Charge: | 210nC |
Leakage Current: | 250nA |
Input Capacitance: | 5412pF |
Thermal Resistance: | 50°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
30
$2.26
120
$2.19
300
$2.14
750
$2.10
1,200+
$2.03
Product Variant Information section
Available Packaging
- Tube Qty: 600+ / Web Price: $2.26 / Stock: 0 Qty: 30+$2.26 Stock: 0
- Tube Qty: 30+ / Web Price: $2.18 / Stock: 990 Qty: 30+$2.18 Stock: 990
- Tube Qty: 30+ / Web Price: $2.18 / Stock: 13,800 Qty: 30+$2.18 Stock: 13,800
- Tube Qty: 600+ / Web Price: $2.18 / Stock: 0 Qty: 30+$2.18 Stock: 0
- TubeSelected Variant Qty: 600+ / Web Price: $2.26 / Stock: 0 Qty: 30+$2.26 Stock: 0
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole