text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW40H60DLFB

IGBT Transistors 600V 40A trench gate field-stop IGBT

Product Specification Section
STMicroelectronics STGW40H60DLFB - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 283W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.6V
Turn-off Delay Time: 142ns
Qg Gate Charge: 210nC
Leakage Current: 250nA
Input Capacitance: 5412pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,600
Germany (Online Only):
9,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$65.40
USD
Quantity
Unit Price
30
$2.18
120
$2.14
300
$2.12
750
$2.10
1,200+
$2.06