text.skipToContent text.skipToNavigation

Manufacturer Part #

STGHU30M65DF2AG

Trench gate field-stop IGBT, M series 650 V, 30

Product Specification Section
STMicroelectronics STGHU30M65DF2AG - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 84A
Power Dissipation-Tot: 441W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 22ns
Turn-off Delay Time: 151ns
Qg Gate Charge: 90nC
Reverse Recovery Time-Max: 223ns
Leakage Current: 250nA
Input Capacitance: 2393pF
Thermal Resistance: 30°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$2.87
USD
Quantity
Web Price
1+
$2.87