Manufacturer Part #
STGHU30M65DF2AG
Trench gate field-stop IGBT, M series 650 V, 30
Product Specification Section
STMicroelectronics STGHU30M65DF2AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGHU30M65DF2AG - Technical Attributes
Attributes Table
CE Voltage-Max: | 650V |
Collector Current @ 25C: | 84A |
Power Dissipation-Tot: | 441W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 120A |
Collector - Emitter Saturation Voltage: | 1.6V |
Turn-on Delay Time: | 22ns |
Turn-off Delay Time: | 151ns |
Qg Gate Charge: | 90nC |
Reverse Recovery Time-Max: | 223ns |
Leakage Current: | 250nA |
Input Capacitance: | 2393pF |
Thermal Resistance: | 30°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
600
$3.01
1,200
$2.97
1,800
$2.94
2,400
$2.92
3,000+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount