text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD18N40LZT4

TO 252 DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGD18N40LZT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 420V
Collector Current @ 25C: 25A
Power Dissipation-Tot: 125W
Turn-on Delay Time: 650ns
Turn-off Delay Time: 13.5µs
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STGD18N40LZT4 is a internally clamped application-specific IGBT, available in surface mount TO-252-3 package.

This IGBT utilizes the most advanced PowerMESH™ technology.

Features:

  • AEC Q101 compliant
  • 180 mJ of avalanche energy @ TC = 150 °C, L = 3 mH
  • ESD gate-emitter protection
  • Gate-collector high voltage clamping
  • Logic level gate drive
  • Low saturation voltage
  • High pulsed current capability
  • Gate and gate-emitter resistor

Applications:

  • Pencil coil electronic ignition driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,162.50
USD
Quantity
Web Price
2,500+
$0.865