Manufacturer Part #
STGD18N40LZT4
TO 252 DPAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STGD18N40LZT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGD18N40LZT4 - Technical Attributes
Attributes Table
CE Voltage-Max: | 420V |
Collector Current @ 25C: | 25A |
Power Dissipation-Tot: | 125W |
Turn-on Delay Time: | 650ns |
Turn-off Delay Time: | 13.5µs |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The STGD18N40LZT4 is a internally clamped application-specific IGBT, available in surface mount TO-252-3 package.
This IGBT utilizes the most advanced PowerMESH™ technology.
Features:
- AEC Q101 compliant
- 180 mJ of avalanche energy @ TC = 150 °C, L = 3 mH
- ESD gate-emitter protection
- Gate-collector high voltage clamping
- Logic level gate drive
- Low saturation voltage
- High pulsed current capability
- Gate and gate-emitter resistor
Applications:
- Pencil coil electronic ignition driver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500+
$0.865
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.865 / Stock: 0 Qty: 2,500+$0.865 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.865 / Stock: 0 Qty: 2,500+$0.865 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.865 / Stock: 0 Qty: 2,500+$0.865 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.865 / Stock: 7,500 Qty: 2,500+$0.865 Stock: 7,500
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount