text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB3NC120HDT4

STGB3NC120HD Series High Voltage Very Fast IGBT Surface Mount IGBT - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGB3NC120HDT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 14A
Power Dissipation-Tot: 75W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 20A
Collector - Emitter Saturation Voltage: 2.8V
Turn-on Delay Time: 15ns
Turn-off Delay Time: 118ns
Qg Gate Charge: 24nC
Reverse Recovery Time-Max: 51ns
Leakage Current: -100A
Input Capacitance: 470pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Web Price
1,000
$0.705
2,000
$0.69
3,000
$0.68
4,000
$0.675
5,000+
$0.655