Manufacturer Part #
STGB3NC120HDT4
STGB3NC120HD Series High Voltage Very Fast IGBT Surface Mount IGBT - TO-263-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2433 |
Product Specification Section
STMicroelectronics STGB3NC120HDT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGB3NC120HDT4 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Collector Current @ 25C: | 14A |
Power Dissipation-Tot: | 75W |
Gate - Emitter Voltage: | ±20V |
Pulsed Collector Current: | 20A |
Collector - Emitter Saturation Voltage: | 2.8V |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 118ns |
Qg Gate Charge: | 24nC |
Reverse Recovery Time-Max: | 51ns |
Leakage Current: | -100A |
Input Capacitance: | 470pF |
Thermal Resistance: | 62.5°C/W |
Operating Temp Range: | -55°C to +150°C |
No of Terminals: | 3 |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,000
$0.705
2,000
$0.69
3,000
$0.68
4,000
$0.675
5,000+
$0.655
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $0.705 / Stock: 11,000 Qty: 1,000+$0.705 Stock: 11,000
- Reel Qty: 1,000+ / Web Price: $0.705 / Stock: 0 Qty: 1,000+$0.705 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.705 / Stock: 0 Qty: 1,000+$0.705 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Web Price: $0.705 / Stock: 0 Qty: 1,000+$0.705 Stock: 0
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount