text.skipToContent text.skipToNavigation

Manufacturer Part #

A2C35S12M3

1200 V 35 A 2 Converter Inverter Brake Power Module - ACEPACK 2

Product Specification Section
STMicroelectronics A2C35S12M3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 70A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 127ns
Turn-off Delay Time: 135ns
Qg Gate Charge: 163nC
Reverse Recovery Time-Max: 200ns
Leakage Current: 500nA
Input Capacitance: 2154pF
Thermal Resistance: 0.55°C/W
Operating Temp Range: 150°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
18
Total
$1,835.64
USD
Quantity
Unit Price
18
$51.32
36
$50.99
54
$50.79
72
$50.66
90+
$50.22