Manufacturer Part #
A2C35S12M3
1200 V 35 A 2 Converter Inverter Brake Power Module - ACEPACK 2
Product Specification Section
STMicroelectronics A2C35S12M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics A2C35S12M3 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Power Dissipation-Tot: | 250W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 70A |
Collector - Emitter Saturation Voltage: | 1.95V |
Turn-on Delay Time: | 127ns |
Turn-off Delay Time: | 135ns |
Qg Gate Charge: | 163nC |
Reverse Recovery Time-Max: | 200ns |
Leakage Current: | 500nA |
Input Capacitance: | 2154pF |
Thermal Resistance: | 0.55°C/W |
Operating Temp Range: | 150°C |
No of Terminals: | 35 |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
18
$51.32
36
$50.99
54
$50.79
72
$50.66
90+
$50.22
Product Variant Information section
Available Packaging
Package Qty:
18 per
Package Style:
Module
Mounting Method:
Chassis Mount