Manufacturer Part #
BC847BPN-QX
Trans GP BJT NPN/PNP 45V 0.1A 400mW Automotive 6-Pin TSSOP T/R
Product Specification Section
Nexperia BC847BPN-QX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC847BPN-QX - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
CE Voltage-Max: | 45V |
Collector Current Max: | 0.1A |
Collector - Emitter Saturation Voltage: | 0.3V |
Collector - Base Voltage: | 50V |
Frequency - Transition: | 100MHz |
Power Dissipation-Tot: | 0.4W |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,349,000
Germany (Online Only):
2,349,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0202
45,000
$0.0197
75,000+
$0.0193
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount