text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BPN-QX

Trans GP BJT NPN/PNP 45V 0.1A 400mW Automotive 6-Pin TSSOP T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2422
Product Specification Section
Nexperia BC847BPN-QX - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Collector - Emitter Saturation Voltage: 0.3V
Collector - Base Voltage: 50V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 0.4W
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$62.70
USD
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0202
45,000
$0.0197
75,000+
$0.0193