text.skipToContent text.skipToNavigation

Manufacturer Part #

SMUN5313DW1T3G

50 V 100 mA 47kOhms 187mW 1 NPN/1 PNP Pre-Biased Bipolar Transistor-SOT−363

Product Specification Section
onsemi SMUN5313DW1T3G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 47kΩ/47kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 80
Configuration: Dual
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,002.00
USD
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0337
30,000
$0.0334
40,000
$0.0332
50,000+
$0.0325