Manufacturer Part #
SMUN5313DW1T3G
50 V 100 mA 47kOhms 187mW 1 NPN/1 PNP Pre-Biased Bipolar Transistor-SOT−363
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SMUN5313DW1T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMUN5313DW1T3G - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
R1, R2: | 47kΩ/47kΩ |
Collector Current Max: | 100mA |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.25V |
DC Current Gain-Min: | 80 |
Configuration: | Dual |
Collector - Current Cutoff: | 100nA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0337
30,000
$0.0334
40,000
$0.0332
50,000+
$0.0325
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0342 / Stock: 0 Qty: 10,000+$0.0342 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0342 / Stock: 0 Qty: 10,000+$0.0342 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0342 / Stock: 0 Qty: 10,000+$0.0342 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0342 / Stock: 140,000 Qty: 10,000+$0.0342 Stock: 140,000
Package Qty:
10000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount