Manufacturer Part #
SMMUN2113LT1G
MMUN2113 Series 50 V 100 mA 246 mW PNP Pre-Biased Bipolar Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SMMUN2113LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMMUN2113LT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 47kΩ/47kΩ |
Collector Current Max: | 0.1A |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 246mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.25V |
DC Current Gain-Min: | 80 |
Configuration: | Single |
Collector - Current Cutoff: | 100nA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0185
9,000
$0.018
15,000
$0.0178
45,000
$0.0174
75,000+
$0.017
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0185 / Stock: 0 Qty: 3,000+$0.0185 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0185 / Stock: 264,000 Qty: 3,000+$0.0185 Stock: 264,000
- Reel Qty: 30,000+ / Unit Price: $0.0185 / Stock: 0 Qty: 3,000+$0.0185 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0185 / Stock: 0 Qty: 3,000+$0.0185 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount