text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMUN2113LT1G

MMUN2113 Series 50 V 100 mA 246 mW PNP Pre-Biased Bipolar Transistor - SOT-23

Product Specification Section
onsemi SMMUN2113LT1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 47kΩ/47kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 246mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 80
Configuration: Single
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
93,158
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.0185
9,000
$0.018
15,000
$0.0178
45,000
$0.0174
75,000+
$0.017