text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMH13,115

PUMH13 Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PUMH13,115 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/47kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 30V
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100V
DC Current Gain-Min: 100
Emitter - Base Voltage: 5V
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
48000
Multiple Of:
3000
Total
$724.80
USD
Quantity
Unit Price
3,000
$0.0163
6,000
$0.016
12,000
$0.0157
45,000+
$0.0151