Manufacturer Part #
PIMN31,115
PIMN31 Series 50 V 500 mA NPN/NPN Double Resistor Equipped Transistor - SC-74
Product Specification Section
Nexperia PIMN31,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PIMN31,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 1kΩ/10kΩ |
Output Current-Max: | 500mA |
Supply Voltage: | 50|V |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
N-channel enhancement mode field-effect transistor in a plastic package using TrenchMOS™ technology.
Features:
- Low on-state resistance
- Low QGD
- Fast switching
- Surface mounting package
Applications:
- DC to DC converters
- General purpose switching
Pricing Section
Global Stock:
123,000
Germany (Online Only):
123,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0712
6,000
$0.0699
9,000
$0.0692
12,000
$0.0687
15,000+
$0.0671
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount