text.skipToContent text.skipToNavigation

Manufacturer Part #

PIMN31,115

PIMN31 Series 50 V 500 mA NPN/NPN Double Resistor Equipped Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PIMN31,115 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 1kΩ/10kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

N-channel enhancement mode field-effect transistor in a plastic package using TrenchMOS™ technology.

Features:

  • Low on-state resistance
  • Low QGD
  • Fast switching
  • Surface mounting package

Applications:

  • DC to DC converters
  • General purpose switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$807.60
USD
Quantity
Unit Price
3,000
$0.0697
6,000
$0.0685
9,000
$0.0678
12,000
$0.0673
15,000+
$0.0657
Product Variant Information section