Manufacturer Part #
PDTC143ET,215
PDTC143ET Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia PDTC143ET,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTC143ET,215 - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 4.7kΩ/4.7kΩ |
Output Current-Max: | 100mA |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.15V |
DC Current Gain-Min: | 30 |
Emitter - Base Voltage: | 10V |
Configuration: | Single |
Collector - Current Cutoff: | 100nA |
Frequency - Transition: | 230MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
NPN resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).
Features:
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs
Applications:
- General purpose switching and amplification
- Inverter and interface circuits
- Circuit driver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0101
12,000
$0.0097
30,000
$0.0094
75,000
$0.0092
120,000+
$0.0089
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0107 / Stock: 549,000 Qty: 3,000+$0.0107 Stock: 549,000
- ReelSelected Variant Qty: 99,000+ / Unit Price: $0.0101 / Stock: 0 Qty: 3,000+$0.0101 Stock: 0
- Reel Qty: 66,000+ / Unit Price: $0.0107 / Stock: 0 Qty: 3,000+$0.0107 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0101 / Stock: 6,702,000 Qty: 3,000+$0.0101 Stock: 6,702,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount