text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC143ET,215

PDTC143ET Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-23

Product Specification Section
Nexperia PDTC143ET,215 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/4.7kΩ
Output Current-Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.15V
DC Current Gain-Min: 30
Emitter - Base Voltage: 10V
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

NPN resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • General purpose switching and amplification
  • Inverter and interface circuits
  • Circuit driver

 

 

Pricing Section
Global Stock:
0
USA:
0
66,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
66000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$646.80
USD
Quantity
Unit Price
3,000
$0.0107
9,000
$0.0104
30,000
$0.0101
60,000
$0.0098
120,000+
$0.0094