Manufacturer Part #
PDTC114ET-QR
Bipolar Transistors - Pre-Biased PDTC114ET-Q/SOT23/TO-236AB
Product Specification Section
Nexperia PDTC114ET-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTC114ET-QR - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 10kΩ/10kΩ |
Output Current-Max: | 0.1A |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 0.25W |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.1V |
DC Current Gain-Min: | 30 |
Emitter - Base Voltage: | 10V |
Configuration: | Single |
Collector - Current Cutoff: | 100nA |
Frequency - Transition: | 230MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
282,000
Germany (Online Only):
282,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0121
9,000
$0.0119
30,000
$0.0116
60,000
$0.0114
120,000+
$0.0111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount