Manufacturer Part #
PDTB123YT,215
PDTB123YT Series 50 V 500 mA SMT PNP Resistor-Equipped Transistor - SOT-23
Product Specification Section
Nexperia PDTB123YT,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTB123YT,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 2.2kΩ/10kΩ |
Output Current-Max: | 500mA |
Supply Voltage: | 50|V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
500 mA PNP Resistor-Equipped Transistors (RET) family.
Features:
- Built-in bias resistors
- Reduces component count
- Simplifies circuit design
- Reduces pick and place costs
- 500 mA output current capability
- ±10 % resistor ratio tolerance
Applications:
- Digital application in automotive and industrial segments
- Cost-saving alternative for BC807 series in digital applications
- Controlling IC inputs
- Switching loads
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0202
9,000
$0.0197
15,000
$0.0195
45,000
$0.019
75,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount